| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCWN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DCWN-S288 |
EBC61DCWN-S288
| Heilind Number: | SULEBC61DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC61DCWN-S288 connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for high-power applications. This female connector offers 2 rows of Hairpin contacts with gold plating, facilitating secure and low-resistance connections. Its straddle orientation and card extender termination method make it ideal for board-to-board PCB setups. With 122 positions available, it allows for intricate circuit configurations. Operating efficiently in temperatures ranging from -65 to 125°C, and with matte tin termination plating for added durability, this connector is a dependable choice for various electronic projects.

