| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DCWN |
EBC61DCWN
| Heilind Number: | SULEBC61DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCWN |
| ECAD Model: |
Specifications
Detailed Description
The EBC61DCWN is a high-performance Board To Board PCB Connector designed for durability and reliability in demanding electronic applications. Featuring a gendered female configuration with two rows and a straight orientation, this connector offers secure connectivity for up to 122 positions. Crafted from PBT and Phosphor Bronze with gold-plated contacts, it ensures excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and efficient operation even in harsh environments. The termination method of Thru Hole with Matte Tin plating provides easy and reliable installation on PCBs. RoHS compliant and compact in size, the EBC61DCWN is ideal for use in various industries where high-performance connectivity is essential.

