EBC61DCWS-S288

Heilind Number:SULEBC61DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCWS-S288

Detailed Description

The EBC61DCWS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industrial standards. The female connector with two rows and 122 positions offers ample connectivity options. Its side hole mount type and card extender termination method provide versatile installation possibilities. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm and a hairpin contact type, it ensures precise and secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in varied settings. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the EBC61DCWS-S288 is a reliable and high-quality connector option.