EBC61DCWS

Heilind Number:SULEBC61DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCWS

Detailed Description

Introducing the EBC61DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and side-hole mount type make it versatile for various setups. Gold-plated contacts on Phosphor Bronze guarantee excellent signal transmission. The 2.54mm pitch and hairpin contact type offer precise and secure connections. With 122 positions and a straight orientation, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the EBC61DCWS is a trusted solution for critical connectivity needs.