EBC61DCWT-S288

Heilind Number:SULEBC61DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCWT-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC61DCWT-S288, offers reliable connectivity in demanding environments. With a female gender and two rows featuring a threaded mount type, this connector ensures secure attachment. Utilizing a card extender termination method, it guarantees efficient signal transmission. Constructed with contact material of Phosphor Bronze and gold plating, it provides excellent conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-performance standards. With a hairpin contact type and straddle orientation, it facilitates seamless PCB integration. Boasting 122 positions and a tail length of 2.79mm, it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient design. With matte tin termination plating, it ensures durability. Classified under the hi_rel category, it guarantees reliability in critical operations. The EBC61DCWTS288 connector is the ideal choice for robust and high-performance PCB interconnection solutions.