| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCWT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DCWT |
EBC61DCWT
| Heilind Number: | SULEBC61DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DCWT, a premium board-to-board PCB connector designed for high-performance applications. This female connector features two rows of durable PBT and phosphor bronze contacts with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it provides excellent signal transmission in demanding environments. The hairpin contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. With 122 positions and a tail length of 3.18mm, it offers ample connectivity options. Trust the EBC61DCWT for seamless and efficient PCB integration.

