EBC61DKAD

Heilind Number:SULEBC61DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKAD

Detailed Description

Introducing the EBC61DKAD, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity and stability. With an amperage rating of 3A and a voltage capacity of 700VAC, it delivers efficient power connectivity. The female gender, two rows, and right-angle orientation make it versatile for various circuit layouts. Its gold-plated contacts and cantilever design guarantee low contact resistance and optimal signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 122 positions and a pitch of 2.54mm, it offers high-density connectivity. The clearance hole mount and thru-hole termination method facilitate easy installation. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the EBC61DKAD for performance-driven PCB connections in aerospace, defense, and industrial applications.