EBC61DKAH

Heilind Number:SULEBC61DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKAH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKAH

Detailed Description

Introducing the EBC61DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. Its female gender, 2 rows, and right-angle orientation make it versatile for various PCB layouts. The gold-plated Cantilever contacts guarantee excellent signal transmission. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's clearance hole mount and thru-hole termination method simplify installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Matte Tin termination plating enhances durability. With a compact size of 13.97mm in height and 9.4mm in width, it's space-efficient. The EBC61DKAH is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.