EBC61DKAI

Heilind Number:SULEBC61DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKAI

Detailed Description

Introducing SKU EBC61DKAI, a high-performance board-to-board connector designed for optimal signal transmission in electronic devices. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. With a threaded mount type and through-hole termination method, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets high-power requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With 122 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Suitable for a wide range of applications, this connector has a tail length of 2.54mm and an operating temperature range of -65 to 125°C. It is 13.97mm in height, 9.4mm in width, and features matte tin termination plating. Trust in the EBC61DKAI for reliable and efficient board-to-board connections in your electronic designs.