EBC61DKAS

Heilind Number:SULEBC61DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKAS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKAS

Detailed Description

Introducing the EBC61DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and a sturdy side-hole mount type, this connector offers secure and reliable connectivity. Boasting a female gender and two rows of contact positions, it ensures versatile compatibility. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it's suitable for a wide range of electronic systems. With a pitch of 2.54mm and 122 positions, this connector provides ample connectivity options. Its matte tin termination plating and cantilever contact type further enhance its performance. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, it's compact yet powerful. Perfect for applications where reliability is paramount, the EBC61DKAS sets a new standard in board-to-board connectivity.