EBC61DKAT

Heilind Number:SULEBC61DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKAT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKAT

Detailed Description

Introducing the EBC61DKAT, a high-performance female connector designed for demanding applications. With a current rating of 3 A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contacts and a pitch of 2.54 mm, it offers efficient connectivity on PCBs. The cantilever contact type and gold plating guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its right-angle orientation and threaded mount type provide versatility in installation. The use of Phosphor Bronze and Matte Tin termination plating ensures durability and longevity. With 122 positions and a tail length of 2.54 mm, it accommodates various connection needs. Measuring 13.97 mm in height and 9.4 mm in width, it is compact yet robust. Classified under Board To Board PCB Connectors and Card Edge Connectors, the EBC61DKAT is the perfect solution for high-reliability applications.