EBC61DKDH

Heilind Number:SULEBC61DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKDH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKDH

Detailed Description

Introducing the EBC61DKDH, a high-performance board-to-board PCB connector designed for precision applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Boasting a current rating of 3A and a voltage limit of 700VAC, it guarantees efficient power transmission. The female gender and two rows configuration make it versatile for various setups. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The cantilever contact type with gold plating guarantees low contact resistance and optimal signal integrity. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. The matte tin termination plating ensures long-term durability. At a compact size of 15.49mm in height and 9.4mm in width, it's space-efficient while delivering high performance. Perfect for use in hi-rel environments, this connector, with the acronym EBC61DKDH, is a reliable solution for your PCB connection needs.