EBC61DKDI

Heilind Number:SULEBC61DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKDI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKDI

Detailed Description

The EBC61DKDI is a high-quality female PCB connector designed for reliable and durable board-to-board connections. With a pitch of 2.54mm and two rows of 122 positions, this connector offers ample connectivity in a compact form factor. Its threaded mount type and through-hole termination method ensure secure attachment to the PCB. Constructed with PBT housing and phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding industrial applications. The cantilever contact type provides efficient signal transmission, while the matte tin termination plating enhances solderability. With a connector height of 15.49mm and width of 9.4mm, it meets standard PCB specifications. Whether used in telecommunications, aerospace, or robotics, the EBC61DKDI ensures optimal performance and longevity in every connection.