EBC61DKDN

Heilind Number:SULEBC61DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKDN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKDN

Detailed Description

SKU EBC61DKDN features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With a maximum amperage of 3A and a voltage rating of 700 VAC, this female connector ensures reliable power transmission. Its two rows and 122 positions offer ample connectivity options, while the cantilever contact type guarantees secure and stable connections. The termination method of thru-hole mounting with gold-plated contacts ensures excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. This connector, with matte tin termination plating, is designed for board-to-board and card edge applications. Meeting stringent quality standards, it is a dependable choice for demanding electronic systems.