EBC61DKDS

Heilind Number:SULEBC61DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKDS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKDS

Detailed Description

Introducing the EBC61DKDS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a maximum voltage of 700 VAC, it meets the demands of various applications. The female gender and two rows of contacts offer versatility in connectivity. Its side hole mount and through-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 2.54mm and 122 positions, it allows for efficient data transfer. Operating at temperatures ranging from -65 to 125°C, it remains functional in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained setups. The matte tin termination plating ensures long-term performance. Whether in industrial machinery or consumer electronics, the EBC61DKDS is the perfect solution for seamless board-to-board connections.