EBC61DKDT

Heilind Number:SULEBC61DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKDT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKDT

Detailed Description

Experience seamless connectivity with our top-of-the-line EBC61DKDT PCB Connector. Designed for high-performance applications, this female connector boasts two rows of 122 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees efficient power delivery. Its cantilever contact type and straight orientation make for easy insertion, while the threaded mount type and thru-hole termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for even the most demanding environments. Its compact size, with a height of just 15.49mm and width of 9.4mm, ensures versatility in various PCB setups. Trust in the EBC61DKDT for your connectivity needs, where quality meets performance.