EBC61DKED

Heilind Number:SULEBC61DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKED
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKED

Detailed Description

Introducing the EBC61DKED, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features a sturdy construction with PBT and Phosphor Bronze materials, ensuring reliability in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The Cantilever contact type and Gold-plated contacts guarantee excellent signal transmission, while the Clearance Hole mount type and Thru Hole termination method offer easy and secure installation. With 122 positions and a 2.54 mm pitch, this connector provides ample connectivity options. Its compact design, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EBC61DKED for seamless and dependable board-to-board connections in your electronic systems.