EBC61DKEH

Heilind Number:SULEBC61DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKEH

Detailed Description

Introducing the EBC61DKEH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this component ensures secure and efficient data transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With 122 positions and a tail length of 4.57mm, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for added durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in industrial, aerospace, and telecommunications applications, the EBC61DKEH is a top choice for seamless PCB connections.