EBC61DKEI

Heilind Number:SULEBC61DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKEI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKEI

Detailed Description

Introducing the EBC61DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows of contacts, it offers a total of 122 positions for versatile connectivity. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a compact design measuring 13.97mm in height and 9.4mm in width, the EBC61DKEI is a space-saving solution without compromising performance. Trust in its matte tin termination plating for reliable solder connections. Perfect for applications where reliability is paramount, this connector is a must-have for your electronic projects. Explore the EBC61DKEI and experience top-tier connectivity.