EBC61DKEN

Heilind Number:SULEBC61DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKEN

Detailed Description

The EBC61DKEN is a high-performance female connector designed for board-to-board and card-edge applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 122 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained setups. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees durability and safety in diverse environments. The termination method is through-hole with matte tin plating, ensuring secure and stable installation. With a compact connector height of 13.97mm and width of 9.4mm, it is suitable for various PCB layouts. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC61DKEN meets the demands of high-reliability applications.