EBC61DKES

Heilind Number:SULEBC61DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKES

Detailed Description

Introducing the EBC61DKES, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable signal transmission with a maximum amperage of 3A. With two rows and a side hole mount type, it ensures secure attachment to PCBs. The termination method of thru hole and gold-plated contacts on phosphor bronze guarantee excellent conductivity. Operating at a voltage of 700 VAC and boasting a cantilever contact type, it meets stringent performance standards. With 122 positions, a pitch of 2.54mm, and right-angle orientation, it enables versatile PCB layout designs. The connector's robust design, with a tail length of .18 inches, and operating temperature range of -65 to 125°C, ensures durability in harsh environments. With a compact size of 13.97mm (height) and 9.4mm (width), it is ideal for space-constrained applications. The matte tin termination plating provides additional protection against corrosion. Perfect for industrial and commercial electronics, the EBC61DKES is a must-have component for high-reliability systems.