EBC61DKET

Heilind Number:SULEBC61DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKET

Detailed Description

The EBC61DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it easy to integrate into your system. With 122 positions and a pitch of 2.54mm, it offers high-density connectivity. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. This connector, part of our extensive range of hi-rel products, is ideal for aerospace, defense, and industrial applications. Upgrade your system with the EBC61DKET for reliable and efficient board-to-board connections.