EBC61DKJD

Heilind Number:SULEBC61DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKJD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKJD

Detailed Description

Introducing the EBC61DKJD, a high-performance board-to-board PCB connector designed for demanding electronic applications. Constructed with premium materials, including PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. Featuring a dual-row, right-angle orientation with 122 positions, it allows for efficient and compact PCB connections. The cantilever contact type and thru-hole termination method guarantee secure and stable assembly. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a variety of industrial settings. Trust the EBC61DKJD for high-reliability connectivity in your electronic designs.