EBC61DKJH

Heilind Number:SULEBC61DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKJH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKJH

Detailed Description

Introducing EBC61DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its dual-row, right-angle orientation with 122 positions offers versatile mounting options. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and electronic systems. With a compact size of 9.4mm width and 13.97mm height, it saves space without compromising performance. Trust in the EBC61DKJH for seamless and durable board-to-board connections.