EBC61DKJI

Heilind Number:SULEBC61DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKJI

Detailed Description

Introducing the EBC61DKJI, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for demanding applications. Its female gender, right-angle orientation, and threaded mount type ensure secure and stable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring 122 positions across two rows, it offers ample connectivity options. With a maximum amperage of 3A and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its termination method, thru-hole with matte tin plating, ensures easy and reliable installation on PCBs. Ideal for high-reliability applications, the EBC61DKJI is a top choice for engineers and designers seeking top-tier connectivity solutions.