EBC61DKJN

Heilind Number:SULEBC61DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKJN

Detailed Description

Introducing our EBC61DKJN, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a pitch of 2.54mm (.1in) and two rows, this connector offers secure and efficient attachment. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance, even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts provide excellent conductivity while the matte tin termination plating enhances durability. Featuring a cantilever contact type and right-angle orientation, it facilitates easy and space-saving PCB connections. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its 122 positions and 12.7mm (.5in) tail length make it versatile for various board-to-board interconnections. The compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, ensures compatibility with standard PCB layouts. Meet your connectivity needs with the EBC61DKJN connector, ideal for industries requiring robust and efficient electronic connections.