EBC61DKJS

Heilind Number:SULEBC61DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKJS

Detailed Description

Introducing the EBC61DKJS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe power transmission. The female gender, 2-row design, and side hole mount type offer versatile installation options. Utilizing gold-plated phosphor bronze contacts with a cantilever design, it ensures optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. Boasting 122 positions and a 2.54mm pitch, it facilitates high-density connections. The matte tin termination plating enhances longevity. Perfect for applications in aerospace, defense, and industrial sectors, the EBC61DKJS sets a new standard in connectivity.