EBC61DKJT

Heilind Number:SULEBC61DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKJT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKJT

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connectors, EBC61DKJT, offer reliable connectivity for high-performance electronic systems. With a 3A amperage and 700VAC voltage rating, these female connectors ensure efficient power transmission. Featuring two rows of gold-plated cantilever contacts, they guarantee secure mating in tight spaces. The threaded mount and thru-hole termination method enhance stability during assembly. Operating in a wide temperature range from -65°C to 125°C, they are suitable for various environments. With 122 positions and a 2.54mm pitch, these connectors provide ample connectivity options. Their compact design, measuring 13.97mm in height and 9.4mm in width, makes them ideal for space-constrained applications. The phosphor bronze contact material and matte tin termination plating ensure durability and long-term performance. Perfect for industries requiring dependable interconnect solutions, these connectors are a vital component in any electronic system.