EBC61DKMD

Heilind Number:SULEBC61DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKMD

Detailed Description

Introducing the EBC61DKMD, a high-performance board-to-board PCB connector meticulously designed for optimal connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable power delivery at an amperage of 3A and a voltage rating of 700VAC. With two rows and 122 positions, it offers versatile connectivity options. The wire wrap termination method and cantilever contact type guarantee secure and efficient attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBC61DKMD is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. Trust in the EBC61DKMD for premium board-to-board connections in your electronic designs.