EBC61DKMH

Heilind Number:SULEBC61DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKMH

Detailed Description

The EBC61DKMH Board To Board PCB Connector is a reliable and efficient solution for your electronic connection needs. With two rows of female connectors, it offers a secure fit for your cables. Made of durable PBT and Phosphor Bronze, it ensures longevity even in demanding environments. The Wire Wrap termination method guarantees easy installation. Gold-plated contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. The Cantilever contact type and straight orientation further enhance its versatility. Whether you're working on a commercial or industrial project, the EBC61DKMH guarantees high performance and reliability.