EBC61DKMI

Heilind Number:SULEBC61DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKMI

Detailed Description

Introducing the EBC61DKMI Board To Board PCB Connector, a high-performance solution for your connectivity needs. Constructed with durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and 700VAC voltage capacity, making it suitable for a wide range of applications. With two rows of cantilever contacts plated in gold for optimal conductivity, it ensures reliable signal transmission. The threaded mount type and wire wrap termination method offer secure and efficient installation. Featuring 122 positions with a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. With a compact design (15.49mm height, 9.4mm width), it saves space without compromising performance. Trust the EBC61DKMI for seamless board-to-board connections in your projects.