EBC61DKMN

Heilind Number:SULEBC61DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKMN

Detailed Description

Introducing the EBC61DKMN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, accommodating a total of 122 positions with a pitch of 2.54mm, ensuring seamless connectivity. Crafted with durable PBT and Phosphor Bronze, it guarantees reliable performance in demanding environments with an operating temperature range of -65 to 125°C. The contact material is gold-plated for optimal conductivity, while the termination method is wire wrap for easy installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and cantilever contact type further enhance its versatility. Measuring only .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Ideal for applications where quality and durability are paramount, the EBC61DKMN is the perfect choice for your connectivity needs.