EBC61DKMS

Heilind Number:SULEBC61DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKMS

Detailed Description

Introducing the EBC61DKMS, a high-performance female board-to-board connector designed for demanding applications. With a dual-row layout and PBT housing, it ensures reliable connectivity in rugged environments. Featuring wire wrap termination and gold-plated phosphor bronze contacts, this connector offers excellent conductivity and durability. Operating at up to 700 VAC and 3 A, it meets stringent power requirements. The cantilever contact design and straight orientation facilitate easy mating. With 122 positions and a pitch of 2.54 mm, it enables precise and efficient PCB connections. The connector's -65 to 125 °C operating temperature range and matte tin termination plating make it suitable for a wide range of industrial and commercial uses. At just 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Whether for aerospace, telecommunications, or other industries, the EBC61DKMS is the ideal choice for high-reliability board-to-board connections.