EBC61DKMT

Heilind Number:SULEBC61DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKMT

Detailed Description

Introducing the EBC61DKMT, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable transmission of power and signals. Its contact material, phosphor bronze, plated with gold, ensures optimal conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various applications. The straight orientation and threaded mount type facilitate easy installation. With 122 positions and a tail length of 14.22mm, it accommodates multiple connections efficiently. Meeting stringent standards, it has a wide operating temperature range from -65 to 125°C. The termination method of wire wrap and matte tin plating further enhance its performance and longevity. Ideal for use in industries where reliability is paramount, this connector, part of the EBC61DKMT series, is a dependable solution for your connectivity needs.