EBC61DKNH

Heilind Number:SULEBC61DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKNH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKNH

Detailed Description

Introducing the EBC61DKNH, a high-performance board to board PCB connector designed for unparalleled connectivity. Crafted with precision, this female connector features two rows for efficient data transfer, with a clearance hole mount type and card extender termination method ensuring seamless integration. Its phosphor bronze contacts plated with gold offer optimal conductivity, while the cantilever contact type and straddle orientation guarantee reliable performance. With 122 positions and a voltage rating of 700 VAC, this connector is perfect for demanding applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees durability in any environment. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, allows for easy installation. Trust the EBC61DKNH for your connectivity needs, whether in aerospace, telecommunications, or industrial settings.