EBC61DKNI

Heilind Number:SULEBC61DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKNI

Detailed Description

Introducing the EBC61DKNI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row configuration with a total of 122 positions, ideal for complex PCB setups. The female gender and threaded mount type guarantee secure installation. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it delivers excellent conductivity and signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for aerospace, defense, and industrial systems. Its termination method via card extender and matte tin plating on the termination provide durability and ease of use. Compact in size with a height of 13.97 mm and width of 9.4 mm, it offers efficient PCB space utilization. Trust the EBC61DKNI for seamless board-to-board connections in your critical electronic designs.