EBC61DKNN

Heilind Number:SULEBC61DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKNN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:122
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKNN

Detailed Description

Introducing the PBT & Phosphor Bronze Female PCB Connector, SKU EBC61DKNN. Engineered for precision and reliability, this connector features a dual-row design with 122 positions, ensuring seamless connectivity in high-density applications. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The contact material is Phosphor Bronze with Gold plating, offering optimal conductivity and durability. Utilizing a Cantilever contact type and Card Extender termination method, it guarantees secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC61DKNN for high-performance board-to-board and card edge connections in your electronic designs.