EBC61DKNS

Heilind Number:SULEBC61DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKNS

Detailed Description

Introducing the EBC61DKNS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a gender-specific design for seamless integration, it offers two rows of cantilever contacts made of gold-plated phosphor bronze, guaranteeing excellent conductivity. The side-hole mount and card extender termination method make installation easy and secure. With 122 positions and a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating ensuring durability, the EBC61DKNS is a reliable choice for your connectivity needs.