EBC61DKRD

Heilind Number:SULEBC61DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKRD

Detailed Description

The SKU EBC61DKRD features a high-quality female connector designed for efficient board-to-board PCB connections. With two rows and a pitch of 2.54mm, it offers precise alignment and secure contact. The termination method of card extender ensures easy installation. Crafted from durable PBT and phosphor bronze with gold plating, it guarantees optimal conductivity and reliability. Operating at temperatures ranging from -65 to 125°C and accommodating 700VAC, it's suitable for diverse applications. With 122 positions and a cantilever contact type, it allows for versatile connectivity. The connector's clearance hole mount type and straddle orientation further enhance its flexibility. Matte tin termination plating adds to its longevity. Measuring at 13.97mm in height and 9.4mm in width, this component is compact yet robust. Whether for industrial or commercial use, the EBC61DKRD ensures high-performance connectivity in any environment.