EBC61DKRH

Heilind Number:SULEBC61DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKRH

Detailed Description

Introducing the EBC61DKRH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm (.1 in), allowing for secure and reliable connectivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation facilitate easy mating. With 122 positions and a tail length of 5.97mm (.235 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method provide versatile installation possibilities. Matte tin termination plating ensures solderability. The compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves valuable board space. Whether used in aerospace, defense, or industrial applications, the EBC61DKRH guarantees high reliability and performance.