EBC61DKRN

Heilind Number:SULEBC61DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKRN

Detailed Description

Introducing the EBC61DKRN, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Designed with cutting-edge technology, this connector boasts a pitch of 2.54mm (.1in) and features two rows, accommodating a total of 122 positions with female gender. The contact material, made of durable phosphor bronze plated with gold, ensures optimal conductivity and longevity, meeting the high standards of professional electronics. With a voltage rating of 700VAC and an amperage of 3A, this connector guarantees safe and efficient power transmission. Its cantilever contact type and straddle orientation offer secure and stable connections, while the termination method of card extender with matte tin plating guarantees easy installation and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries where reliability is paramount. Upgrade your PCB connections with the EBC61DKRN and experience unparalleled performance.