EBC61DKRS

Heilind Number:SULEBC61DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKRS

Detailed Description

Introducing the EBC61DKRS, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The gold-plated contacts and side hole mount type guarantee optimal signal transmission and durability. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it's ideal for use in a wide range of industrial settings. The Cantilever contact type and straddle orientation, along with 122 positions and a pitch of 2.54 mm, offer versatility for various PCB layouts. With matte tin termination plating and a tail length of 5.97 mm, it facilitates easy installation and maintenance. Trust the EBC61DKRS for secure and efficient board-to-board connections in your projects.