EBC61DKRT

Heilind Number:SULEBC61DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKRT

Detailed Description

Introducing the EBC61DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and a threaded mount type, it offers secure and stable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and cantilever contact type, it facilitates easy mating. Operating in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. With 122 positions and a straddle orientation, it provides ample connectivity options. The termination method is card extender with matte tin plating, ensuring efficient signal transmission. Compact in size with a height of 13.97 mm and width of 9.4 mm, it is ideal for space-constrained applications. Trust the EBC61DKRT for durable and high-speed board-to-board connections in your electronic designs.