EBC61DKSD

Heilind Number:SULEBC61DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKSD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKSD

Detailed Description

The EBC61DKSD PCB Connector offers reliable connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this Female connector is designed for Through Hole mounting. With 2 rows and a pitch of 2.54mm, it provides 122 positions for secure connections. Operating at voltages up to 700VAC and amperages of 3A, it ensures efficient power transmission. The Cantilever contact type and Straight orientation facilitate easy mating. With a clearance hole mount, installation is convenient. The connector is suitable for high temperatures ranging from -65 to 125°C, making it ideal for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures long-term performance. Perfect for hi-rel applications, this connector, with the acronym EBC61DKSD, guarantees quality and functionality in board-to-board and card edge connections.