| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DKSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DKSH |
EBC61DKSH
| Heilind Number: | SULEBC61DKSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DKSH |
| ECAD Model: |
Specifications
Detailed Description
The SKU EBC61DKSH, a female PCB connector, boasts high-quality construction with a blend of PBT and Phosphor Bronze materials. Designed for reliability, it features a cantilever contact type with gold plating for optimal conductivity. With a pitch of 2.54mm and 122 positions across two rows, this connector offers versatile connectivity. Its clearance hole mount type and thru-hole termination method ensure secure installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various environments. The Matte Tin termination plating enhances durability. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications in hi-rel industries.

