EBC61DKSI

Heilind Number:SULEBC61DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKSI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKSI

Detailed Description

Introducing the EBC61DKSI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. This female connector features two rows with a total of 122 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in) and a cantilever contact type made of gold-plated phosphor bronze, it ensures reliable and low-resistance connections. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact design, with a height of .61 inches (15.49mm) and a width of .37 inches (9.4mm), saves space on the board while providing efficient performance. The matte tin termination plating enhances durability. Trust the EBC61DKSI for high-quality and long-lasting connectivity solutions in your electronic devices.