EBC61DKSS

Heilind Number:SULEBC61DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKSS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DKSS

Detailed Description

Introducing the EBC61DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row configuration, it offers 122 positions for versatile use. The gold-plated phosphor bronze contacts provide excellent conductivity, while the thru-hole termination method guarantees secure attachment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, allows for easy integration into PCB layouts. Trust in the EBC61DKSS for efficient and durable board-to-board connections in your electronic designs.