EBC61DKST

Heilind Number:SULEBC61DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKST

Detailed Description

The EBC61DKST is a high-performance PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers a total of 122 positions for seamless connectivity. Crafted with a rugged combination of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. The gold-plated contacts guarantee optimal signal transfer, while the cantilever contact type and threaded mount provide secure attachment. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. The matte tin termination plating further enhances its reliability. Ideal for hi-rel applications, the EBC61DKST is a top choice for engineers seeking robust board-to-board and card edge connectivity solutions.