| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DKUD |
EBC61DKUD
| Heilind Number: | SULEBC61DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DKUD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction of PBT and phosphor bronze, this connector offers unparalleled durability and conductivity. Featuring gold-plated contacts and a cantilever contact type, it ensures low contact resistance and optimal signal integrity. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. With 122 positions and 2.54mm pitch, it provides ample connectivity options. Trust the EBC61DKUD for your critical PCB interconnection needs.

