Introducing the EBC61DKUH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliability in every connection. Featuring a female gender, it offers a versatile solution for various devices. Boasting a 2-row design and a clearance hole mount type, installation is efficient and secure. The termination method of thru-hole, with phosphor bronze contacts plated in gold, guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards for power transmission. The cantilever contact type and right-angle orientation further enhance its functionality. With 122 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. Terminated with matte tin, it ensures durability and longevity. Ideal for hi-rel applications, the EBC61DKUH is a reliable choice for demanding electronic systems.